Wera Slotted Screwdriver, 80 mm Blade, 161mm Overall
- RS Stock No.:
- 875-8877
- Mfr. Part No.:
- 05018260001
- Brand:
- Wera
Subtotal (1 unit)*
$18.70
(exc. GST)
$20.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.70 |
*price indicative
- RS Stock No.:
- 875-8877
- Mfr. Part No.:
- 05018260001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard | |
| Product Type | Slotted Screwdriver | |
| Tip Thickness | 600μm | |
| Tip Width | 3.5 mm | |
| Insulation | Insulated | |
| Blade Length | 80mm | |
| Overall Length | 161mm | |
| Handle Material | Hardwearing Plastic (Core) | |
| Blade Material | Chrome Plated, Stainless Steel | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard | ||
Product Type Slotted Screwdriver | ||
Tip Thickness 600μm | ||
Tip Width 3.5 mm | ||
Insulation Insulated | ||
Blade Length 80mm | ||
Overall Length 161mm | ||
Handle Material Hardwearing Plastic (Core) | ||
Blade Material Chrome Plated, Stainless Steel | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
932 A Screwdriver for slotted screws
Wera screwdriver to tighten or loosen screws. Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Hexagonal blade out of high quality bit material enables a full transfer of force. Ductile tempered material prevents any splintering or breaking of the blade. The Wera Black Point tip and a complex hardening process ensure a long service life of the tip, enhanced corrosion protection and an exact fit. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Multi-component Kraftform handle for fast and ergonomic screwdriving
The Wera Black Point tip offers an exact fit and optimum corrosion protection
932 A Screwdriver for slotted screws, 0.6 x 3.5 x 80 mm
Related links
- Wera Standard 161 mm Overall
- Wera Standard 80 mm Blade, 161 mm Overall
- Phoenix Contact Standard 161 mm Overall
- Wera American Socket 80 mm Blade, 161 mm Overall
- Phoenix Contact Torx 80 mm Blade, 161 mm Overall
- Phoenix Contact Phillips 80 mm Blade, 161 mm Overall
- Phoenix Contact Phillips 80 mm Blade, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
