Facom Slotted Screwdriver, 175 mm Blade, 300mm Overall

Subtotal (1 unit)*

$47.90

(exc. GST)

$52.69

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 72 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.90

*price indicative

RS Stock No.:
235-8417
Mfr. Part No.:
ATWH10X175
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Screwdriver Type

Standard

Product Type

Slotted Screwdriver

Tip Thickness

1.6mm

Blade Length

175mm

Insulation

Insulated

Tip Width

10 mm

Overall Length

300mm

Blade Material

Silicon Carbon

Height Safe

Yes

Grip Style

Bi Material Grip

Non-Sparking

Yes

Standards/Approvals

ISO 2380-1, NF ISO 2380-1, DIN ISO 2380-1, NF ISO 2380-2, ISO 2380-2, ASME B107.600, DIN ISO 2380-2

Non Compliant

COO (Country of Origin):
FR
The Facom ATWH series protwist screwdriver for slotted head screw has extra-long shank for difficult and remote access.

Bi-material grip resists to impacts, abrasion, and chemicals

Black tipped mat chromed blade finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy