RS PRO Flat Screwdriver, 6 mm Tip, 250 mm Blade

Unavailable
RS will no longer stock this product.
RS Stock No.:
459-4133
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

6 mm

Blade Length

250 mm

Handle Material

Bi-material

Blade Material

Chrome Vanadium Steel

Blade Finish

Satin Chrome Plated

RoHS Status: Not Applicable

COO (Country of Origin):
TW

Standards

BS2599

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy