Vishay SI2122DS N-Channel Single MOSFETs, 2.17 A, 100 V Enhancement, 3-Pin PowerPAK SI2122DS-T1-GE3
- RS Stock No.:
- 653-085
- Mfr. Part No.:
- SI2122DS-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,203.00
(exc. GST)
$1,323.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 3,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.401 | $1,203.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Tape of 1
$0.67
(exc. GST)
$0.74
(inc. GST)
- RS Stock No.:
- 653-085
- Mfr. Part No.:
- SI2122DS-T1-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 2.17A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | SI2122DS | |
| Package Type | PowerPAK | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.160Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 2.9nC | |
| Maximum Power Dissipation Pd | 1.6W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 2.17A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series SI2122DS | ||
Package Type PowerPAK | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.160Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 2.9nC | ||
Maximum Power Dissipation Pd 1.6W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Vishay SI2122DS Type N-Channel Single MOSFETs 100 V Enhancement, 3-Pin PowerPAK
- Vishay SIS9122 Dual N-Channel Single MOSFETs 100 V Enhancement, 8-Pin PowerPAK
- Vishay E Type N-Channel Single MOSFETs 600 V Enhancement, 8-Pin PowerPAK
- Vishay SIS5712DN Type N-Channel Single MOSFETs 150 V Enhancement, 8-Pin PowerPAK
- Vishay SISS5208DN Type N-Channel Single MOSFETs 20 V Enhancement, 8-Pin PowerPAK
- Vishay SIR5712DP Type N-Channel Single MOSFETs 150 V Enhancement, 8-Pin PowerPAK
- Vishay SIB4122DK Type N-Channel Single MOSFETs 100 V Enhancement, 7-Pin PowerPAK
- Vishay SIJ4406DP Type N-Channel Single MOSFETs 40 V Enhancement, 4-Pin PowerPAK

