Facom Philips Screwdriver, PH1 Tip, 100 mm Blade
- RS Stock No.:
- 722-7132
- Mfr. Part No.:
- ATWPH1X100CK
- Brand:
- Facom
Subtotal (1 unit)*
$40.68
(exc. GST)
$44.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.68 |
*price indicative
- RS Stock No.:
- 722-7132
- Mfr. Part No.:
- ATWPH1X100CK
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PH1 | |
| Blade Length | 100mm | |
| Handle Material | Polyamide | |
| Blade Material | Steel | |
| Standards/Approvals | NF EN 60900, ISO 8764-2IEC 60900, NF ISO 8764-2, ISO 8764-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PH1 | ||
Blade Length 100mm | ||
Handle Material Polyamide | ||
Blade Material Steel | ||
Standards/Approvals NF EN 60900, ISO 8764-2IEC 60900, NF ISO 8764-2, ISO 8764-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Impact screwdriver Facom Protwist® SHOCK
Introducing the excellent quality impact screwdriver From Facom. This screwdriver is a perfect choice for professionals or enthusiast looking for a quality tool all screw driving applications. Thanks to unique Facom design and Polyamide connection the screwdriver guarantees the optimum transmission of a hammer's blow and decreases the back shock. The hexagonally shaped blade with shoulders allows for screwdriving with wrenches.
Features and Benefits:
• Impact Zone with Steel Strike - hexagonal blade with 73MO steel.
• Hexagonal blade with a shoulder to take a wrench.
• Extra-long blade for use in confined spaces.
• Inline Hardening Process – +100% Tip Life and +100% Bar Strength.
• Handle Material - Softer for more Comfort and still Chemical Resistant.
• Golden electroplated Tip - 4x Corrosion Resistance.
• Handle Channel - +10% Torque.
• Laser Marking - gives virtually Permanent Marking.
• CNC tip machining - gives better Screw Fit increasing Torque Transfer and Reducing Wear.
Typcal Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
Speciality screwdrivers such as Pozidriv, TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks
FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of the Facom Magnetiser & Demagnetiser Tool e.g.: 162-8299
Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.
Related links
- Facom Standard 100 mm Blade, 144 mm Overall
- Facom Standard 100 mm Blade, 209 mm Overall
- Facom Standard 100 mm Blade, 200 mm Overall
- Stanley Standard 100 mm Blade
- Bahco Standard 100 mm Blade, 220 mm Overall
- RS PRO Standard 100 mm Blade, 180 mm Overall
- Ega-Master Standard 100 mm Blade VDE/1000V Approved, 205 mm Overall
- SAM Standard 100 mm Blade VDE/1000V Approved, 200 mm Overall
