SAM Insulated Screwdriver, PH1 Tip, 100 mm Blade VDE/1000V Approved, 200mm Overall
- RS Stock No.:
- 221-2705
- Mfr. Part No.:
- Z-173-M1
- Brand:
- SAM
Subtotal (1 unit)*
$50.12
(exc. GST)
$55.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.12 |
*price indicative
- RS Stock No.:
- 221-2705
- Mfr. Part No.:
- Z-173-M1
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated Screwdriver | |
| Tip Size | PH1 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Overall Length | 200mm | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated Screwdriver | ||
Tip Size PH1 | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Overall Length 200mm | ||
Standards/Approvals No | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM insulated screwdriver for Phillips screw. The screwdriver's blade is screwed in order to the lagging protection does not provoke over thickness. The slats are designed to access the most restricted places without risk of damaging the insulation fo
Burnished finish blade
Related links
- SAM Standard 100 mm Blade VDE/1000V Approved, 200 mm Overall
- SAM Standard 145 mm Overall
- SAM Standard 270 mm Blade VDE/1000V Approved, 270 mm Overall
- SAM Standard 125 mm Blade VDE/1000V Approved, 235 mm Overall
- SAM Standard 75 mm Blade VDE/1000V Approved, 165 mm Overall
- SAM Standard 150 mm Blade VDE/1000V Approved, 270 mm Overall
- Ega-Master Standard 100 mm Blade VDE/1000V Approved, 205 mm Overall
- SAM Standard 75 mm Blade VDE/1000V Approved, 165 mm Overall
