RS PRO Insulated Screwdriver Blade Screwdriver, T10 Tip, 100 mm Blade VDE/1000V Approved, 154mm Overall
- RS Stock No.:
- 460-085
- Brand:
- RS PRO
Subtotal (1 unit)*
$5.78
(exc. GST)
$6.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 159 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.78 |
*price indicative
- RS Stock No.:
- 460-085
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Screwdriver Type | Insulated Screwdriver Blade | |
| Product Type | Screwdriver | |
| Tip Size | T10 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Overall Length | 154mm | |
| Standards/Approvals | IEC 60900:2004, DIN IEC 60900(VDE0682-201):2019-04, IEC60900:2018 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Screwdriver Type Insulated Screwdriver Blade | ||
Product Type Screwdriver | ||
Tip Size T10 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Overall Length 154mm | ||
Standards/Approvals IEC 60900:2004, DIN IEC 60900(VDE0682-201):2019-04, IEC60900:2018 | ||
- COO (Country of Origin):
- TW
RS PRO Insulated Screwdriver Blade, 154mm Blades, VDE/10000V
The RS PRO Insulated Screwdriver Blade is designed for safe and efficient work on electrical systems. With a VDE approval for up to 1000V, it ensures safety and reliability in various electrical applications. The blade is ideal for professionals who require rapid interchangeability and precision in their tools.
Features and Benefits
VDE/1000V Approved: Ensures safety when working with live electrical circuits up to 1000 volts
Interchangeable Design: Allows for rapid exchange of blades without any special tools, enhancing efficiency
Zinc Phosphate Blade Finish: Provides corrosion resistance, extending the lifespan of the blade
Torx Tip Type: Offers precision and reduces cam-out, ideal for high-torque applications
100 mm Blade Length: Suitable for reaching into tight spaces while maintaining control
154 mm Overall Length: Provides a balanced feel and ease of use
Applications
Electronics jobs
Automotive repair
Carpentry workshops
Manufacturing plants
Additional Information
These blades are used with the RS PRO Insulated Screwdriver Set and Handle (2754082, 2754081 & 2754080) for optimal performance and compatibility.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- RS PRO Insulated 100 mm Blade VDE/1000V Approved, 154 mm Overall
- RS PRO Insulated 100 mm Blade VDE/1000V Approved, 154 mm Overall
- RS PRO Insulated 100 mm Blade VDE/1000V Approved, 154 mm Overall
- RS PRO Insulated 100 mm Blade VDE/1000V Approved, 154 mm Overall
- RS PRO Insulated 154 mm Overall
- RS PRO Insulated 154 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
