Bahco Insulated Screwdriver, T10-T30 Tip, 150 mm Blade VDE/1000V Approved, 272mm Overall

Subtotal (1 unit)*

$27.45

(exc. GST)

$30.20

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship from another location
Units
Per unit
1 +$27.45

*price indicative

RS Stock No.:
270-2459
Mfr. Part No.:
BE-8930SL
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Screwdriver Type

Insulated

Product Type

Screwdriver

Tip Size

T10-T30

VDE/1000V Approved

Yes

Blade Length

150mm

Overall Length

272mm

Handle Material

3 Component

ESD Safe

No

Blade Material

High performance Alloy Steel

Standards/Approvals

IEC 60900

Non-Sparking

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco ERGO slim VDE insulated TORX screwdrivers with 3-component handle t10-t30.

Flat face to prevent it from rolling

Integrated hanging hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy