CK Screwdriver, 250 mm Blade, 350mm Overall
- RS Stock No.:
- 285-5129
- Distrelec Article No.:
- 301-79-048
- Mfr. Part No.:
- T4725-055
- Brand:
- CK
Subtotal (1 unit)*
$13.71
(exc. GST)
$15.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.71 |
*price indicative
- RS Stock No.:
- 285-5129
- Distrelec Article No.:
- 301-79-048
- Mfr. Part No.:
- T4725-055
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Magnetic | |
| Product Type | Screwdriver | |
| Tip Width | 5.5 mm | |
| Blade Length | 250mm | |
| Overall Length | 350mm | |
| Blade Material | Steel, Chrome Plated | |
| Grip Style | Large Soft Grip Tri-lobe Handle | |
| Standards/Approvals | According to ISO 2380-2 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Magnetic | ||
Product Type Screwdriver | ||
Tip Width 5.5 mm | ||
Blade Length 250mm | ||
Overall Length 350mm | ||
Blade Material Steel, Chrome Plated | ||
Grip Style Large Soft Grip Tri-lobe Handle | ||
Standards/Approvals According to ISO 2380-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK triton screwdrivers feature tip type marking for effortless identification, ensuring efficient use. With a large soft grip tri-lobe handle, they offer exceptional comfort and facilitate high torque turns for enhanced performance. The handle is directly injection moulded to the blade, ensuring a strong bond for greater reliability and durability. Anti-roll flats prevent the screwdriver from rolling off sloping surfaces, enhancing safety and convenience. Additionally, the chrome-plated toughened alloy steel blade provides increased strength and durability, making these screwdrivers reliable tools for various tasks.
Magnetic tip holds the screw securely to the tip to aid positioning and setting
