Wera 784 B 3/8 in Hex Adapter Socket Adapter, 43mm Overall
- RS Stock No.:
- 266-5916
- Mfr. Part No.:
- 05042755001
- Brand:
- Wera
Subtotal (1 unit)*
$60.85
(exc. GST)
$66.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.85 |
*price indicative
- RS Stock No.:
- 266-5916
- Mfr. Part No.:
- 05042755001
- Brand:
- Wera
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
| Brand | Wera | |
| Drive Size | 3/8in | |
| Product Type | Socket Adapter | |
| Drive Type | Hex | |
| Sub Type | Adapter | |
| Overall Length | 43mm | |
| Standards/Approvals | DIN ISO 1173-C 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Drive Size 3/8in | ||
Product Type Socket Adapter | ||
Drive Type Hex | ||
Sub Type Adapter | ||
Overall Length 43mm | ||
Standards/Approvals DIN ISO 1173-C 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
784 B 3/8" Adaptor with quick-release chuck, 784 B/1 x 1/4" x 43 mm
The Wera adaptor from square to hexagonal. Comes with quick-release chuck for rapid bit change. Suitable for the attachment of bits with ¼" hexagon drive as per DIN ISO 1173-C 6.3.
Drive 3/8" square.
Drive 3/8" square.
3/8" adaptor with quick-release chuck
Suitable for bits with 1/4" hexagon drive (Wera connecting series 1)
3/8" square socket drive
Equipped with ball stop groove
Application:
Suitable for 1/4" DIN ISO 1173-C 6,3 and 5/16" DIN ISO 1173-C 8 hexagon insert bits and Wera Series 1 and 2 Design With Wera quick-release chuck Drive 3/8" female square
Related links
- Wera 784 B 3/8 in Hex Adapter, 50 mm Overall
- Wera 784 C 1/2 in Hex Adapter, 50 mm Overall
- Wera 1/4 in Hex Adapter, 25 mm Overall
- Wera 5/16 in Hex Adapter, 30 mm Overall
- Wera 5/16 in Hex Adapter, 35 mm Overall
- Wera 1/4 in Hex Adapter, 30 mm Overall
- Wera 1/4 in Hex Adapter, 35 mm Overall
- Wera 784 A 1/4 in Square Adapter, 30 mm Overall