CK Insulated Stubby Screwdriver, 46 mm Blade VDE/1000V Approved, 106mm Overall
- RS Stock No.:
- 146-8381
- Mfr. Part No.:
- T48344-055
- Brand:
- CK
Subtotal (1 unit)*
$36.18
(exc. GST)
$39.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.18 |
*price indicative
- RS Stock No.:
- 146-8381
- Mfr. Part No.:
- T48344-055
- Brand:
- CK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Insulated Stubby Screwdriver | |
| Screwdriver Type | Insulated Stubby Screwdriver | |
| VDE/1000V Approved | Yes | |
| Tip Width | 5.5 mm | |
| Blade Length | 46mm | |
| Insulation | Insulated | |
| Overall Length | 106mm | |
| Blade Material | Molybdenum Vanadium Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Insulated Stubby Screwdriver | ||
Screwdriver Type Insulated Stubby Screwdriver | ||
VDE/1000V Approved Yes | ||
Tip Width 5.5 mm | ||
Blade Length 46mm | ||
Insulation Insulated | ||
Overall Length 106mm | ||
Blade Material Molybdenum Vanadium Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stubby size – ideal for use in confined spaces
Slim shafted insulated blades - allow access to recessed screws and fixings
VDE approved - individually tested to 10,000V for safe working up to 1,000V
Premium quality chrome vanadium steel blades - for exceptional strength & durability
100% German manufactured - quality and performance assured
Tip type markings - for easy identification
Anti-roll flats - to prevent the screwdriver from rolling off sloping surfaces
