Bahco Screwdriver, 50 mm Blade, 137mm Overall
- RS Stock No.:
- 282-4121
- Distrelec Article No.:
- 300-46-824
- Mfr. Part No.:
- 700-1.5-50
- Brand:
- Bahco
Subtotal (1 unit)*
$14.33
(exc. GST)
$15.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.33 |
*price indicative
- RS Stock No.:
- 282-4121
- Distrelec Article No.:
- 300-46-824
- Mfr. Part No.:
- 700-1.5-50
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Thickness | 1.5mm | |
| VDE/1000V Approved | No | |
| Tip Width | 0.25 mm | |
| Blade Length | 50mm | |
| Overall Length | 137mm | |
| Blade Material | Alloy Steel | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | ISO 2380 and DIN 5264 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Thickness 1.5mm | ||
VDE/1000V Approved No | ||
Tip Width 0.25 mm | ||
Blade Length 50mm | ||
Overall Length 137mm | ||
Blade Material Alloy Steel | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals ISO 2380 and DIN 5264 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Slotted Screwdriver with precision grip suitable for slotted head screws. It specially designed screwdriver for precision work, especially for mechanical and electronic applications. With two component handle with soft grip material for fast and comfortable screw driving.
High protection against corrosion
High accuracy and precision fitting
High performance alloy steel blade
Compliance to ISO 2380 and DIN 5264
