Lindstrom Torx Screwdriver, 1.5 mm Tip, 50 mm Blade, 137mm Overall
- RS Stock No.:
- 270-2429
- Mfr. Part No.:
- 805-TS5-50ESD
- Brand:
- Lindstrom
Subtotal (1 unit)*
$24.99
(exc. GST)
$27.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.99 |
*price indicative
- RS Stock No.:
- 270-2429
- Mfr. Part No.:
- 805-TS5-50ESD
- Brand:
- Lindstrom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindstrom | |
| Screwdriver Type | Precision | |
| Product Type | Screwdriver | |
| Tip Type | Torx | |
| Tip Size | 1.5 mm | |
| VDE/1000V Approved | No | |
| Blade Length | 50mm | |
| Overall Length | 137mm | |
| Blade Material | Steel | |
| Standards/Approvals | IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Lindstrom | ||
Screwdriver Type Precision | ||
Product Type Screwdriver | ||
Tip Type Torx | ||
Tip Size 1.5 mm | ||
VDE/1000V Approved No | ||
Blade Length 50mm | ||
Overall Length 137mm | ||
Blade Material Steel | ||
Standards/Approvals IEC 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Lindstrom pent lobe ESD safe precision screwdriver is made from high performance alloy steel blade, chrome plated for high protection against corrosion and long life span.
Marking on the handle for an easy identification of tip
Black oxide tip guarantees high accuracy and precision fitting
Related links
- Lindstrom Torx Precision 50 mm Blade, 137 mm Overall
- Lindstrom Torx Precision 50 mm Blade, 137 mm Overall
- Lindstrom Precision 50 mm Blade, 137 mm Overall
- Lindstrom Precision 50 mm Blade, 137 mm Overall
- Lindstrom Precision 50 mm Blade, 137 mm Overall
- Lindstrom Precision 50 mm Blade, 137 mm Overall
- Lindstrom Precision 50 mm Blade, 137 mm Overall
- Lindstrom Precision 50 mm Blade, 137 mm Overall
