Bahco Screwdriver, 50 mm Blade, 170mm Overall
- RS Stock No.:
- 164-023
- Mfr. Part No.:
- NS301-3-50
- Brand:
- Bahco
Subtotal (1 unit)*
$71.11
(exc. GST)
$78.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.11 |
*price indicative
- RS Stock No.:
- 164-023
- Mfr. Part No.:
- NS301-3-50
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Thickness | 500μm | |
| Tip Width | 3 mm | |
| Blade Length | 50mm | |
| Overall Length | 170mm | |
| Handle Material | Anti-Static Plastic | |
| Blade Material | Aluminium Bronze | |
| Standards/Approvals | ISO 2380 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Thickness 500μm | ||
Tip Width 3 mm | ||
Blade Length 50mm | ||
Overall Length 170mm | ||
Handle Material Anti-Static Plastic | ||
Blade Material Aluminium Bronze | ||
Standards/Approvals ISO 2380 | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco ERGO™ Non-Sparking Electrician Flat Tipped Screwdriver Aluminium Bronze 0.5 mm x 3 mm x 50 mm
The Bahco Tools Non-sparking Electrician Flat Tipped Screwdriver is expertly crafted to provide safety and efficiency in potentially explosive environments. Designed with cutting-edge aluminium bronze, this tool is ideal for handling slotted head screws while significantly reducing the risk of spark generation.
Ergonomically designed handle enhances user comfort
Antistatic plastics minimise the risk of static discharge
High-quality production adheres to ISO 2380 standards
