Wiha Screwdriver, 50 mm Blade, 144mm Overall
- RS Stock No.:
- 280-5969
- Distrelec Article No.:
- 301-73-969
- Mfr. Part No.:
- 43682
- Brand:
- Wiha
Subtotal (1 unit)*
$25.71
(exc. GST)
$28.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.71 |
*price indicative
- RS Stock No.:
- 280-5969
- Distrelec Article No.:
- 301-73-969
- Mfr. Part No.:
- 43682
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 50mm | |
| Tip Width | 1.5 mm | |
| Overall Length | 144mm | |
| ESD Safe | Yes | |
| Grip Style | Slim Handle with Soft Grip | |
| Standards/Approvals | IEC standard 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 50mm | ||
Tip Width 1.5 mm | ||
Overall Length 144mm | ||
ESD Safe Yes | ||
Grip Style Slim Handle with Soft Grip | ||
Standards/Approvals IEC standard 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdrivers are ideal for fine and delicate fastening tasks on components at risk of electrostatic discharge. The challenge when working on electronic components is that they can become damaged even at the lowest voltages. The electrostatically conductive fine screwdriver PicoFinish ESD masters such tasks effortlessly. Thanks to their long, slim handles and quick turning zone, these fine screwdrivers are ideal for careful, precise work practices on delicate work pieces.
Slim handle with soft grip
Extra long rotating cap ensures optimum feed
Protect electronic components from damage
Optimal balance between precision and control
