Facom Standard Torx & Torx Plus Screwdriver, T6 Tip, 75 mm Blade, 144mm Overall
- RS Stock No.:
- 188-3974
- Mfr. Part No.:
- ATX6X50
- Brand:
- Facom
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 188-3974
- Mfr. Part No.:
- ATX6X50
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torx & Torx Plus Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | T6 | |
| Blade Length | 75mm | |
| Overall Length | 144mm | |
| Blade Material | Silicon Carbon | |
| Grip Style | Bi Material | |
| Standards/Approvals | Torx specifications | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torx & Torx Plus Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size T6 | ||
Blade Length 75mm | ||
Overall Length 144mm | ||
Blade Material Silicon Carbon | ||
Grip Style Bi Material | ||
Standards/Approvals Torx specifications | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom ATX6X50 is an ATX PROTWIST screwdrivers for Torx specification and handle material is softer for more comfort and still chemical resistant.
Handle Material - Softer for more Comfort and still Chemical Resistant
Blade " tri-coating " treatment (Zinc Nickel-Chromium) - 4x Corrosion Resistance
Handle Channel - +10% Torque
Laser Marking - gives virtually Permanent Marking
Related links
- Facom Standard 100 mm Blade, 144 mm Overall
- Facom Standard 100 mm Blade, 144 mm Overall
- Facom Standard 144 mm Overall
- Wiha Standard 144 mm Overall
- Bahco Standard 75 mm Blade, 197 mm Overall
- RS PRO Torx 75 mm Blade, 145 mm Overall
- Facom Standard 75 mm Blade, 75 mm Overall
- Facom Standard 75 mm Blade, 184 mm Overall
