Wiha Screwdriver, 2 mm Tip, 50 mm Blade, 150mm Overall
- RS Stock No.:
- 280-5916
- Distrelec Article No.:
- 301-44-488
- Mfr. Part No.:
- 42433
- Brand:
- Wiha
Subtotal (1 unit)*
$19.53
(exc. GST)
$21.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.53 |
*price indicative
- RS Stock No.:
- 280-5916
- Distrelec Article No.:
- 301-44-488
- Mfr. Part No.:
- 42433
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 2 mm | |
| VDE/1000V Approved | No | |
| Blade Length | 50mm | |
| Overall Length | 150mm | |
| ESD Safe | No | |
| Blade Material | Chrome Vanadium Molybdenum Steel | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 2 mm | ||
VDE/1000V Approved No | ||
Blade Length 50mm | ||
Overall Length 150mm | ||
ESD Safe No | ||
Blade Material Chrome Vanadium Molybdenum Steel | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdrivers has ball end. The ball end facilitates access to screws and allows you to work at an angle of up to 25 degree. The screwdrivers are ideal for delicate and high precision tasks in the electrical sector as well as for hobbyists and model building. Its ergonomic handle design with a soft zone makes it comfortable to use. The smooth running rotating cap allows users to turn the screwdriver quickly and sensitively.
Slim handle with soft grip
Extra long rotating cap ensures optimum feed
Optimal balance between precision and control
- RS Stock No. 2805971
- Mfr. Part No. 43683
Each
$27.93
- RS Stock No. 2755419
- Mfr. Part No. T4838XESD20
Each
$25.85
- RS Stock No. 2805793
- Mfr. Part No. 26304
Each
$16.01
- RS Stock No. 2805915
- Mfr. Part No. 42432
Each
$27.11
Related links
- Wiha Standard 50 mm Blade, 150 mm Overall
- Wiha Standard 50 mm Blade, 150 mm Overall
- Wiha Standard 50 mm Blade, 150 mm Overall
- Wiha Standard 50 mm Blade, 150 mm Overall
- Wiha Standard 50 mm Blade VDE/1000V Approved, 150 mm Overall
- Wiha Standard 100 mm Blade, 179 mm Overall
- Wiha Standard 60 mm Blade, 150 mm Overall
- Wiha Standard 150 mm Overall












