Wiha Standard Screwdriver, T10 mm Tip, 50 mm Blade, 150mm Overall
- RS Stock No.:
- 280-5980
- Distrelec Article No.:
- 301-73-982
- Mfr. Part No.:
- 43703
- Brand:
- Wiha
Subtotal (1 unit)*
$31.41
(exc. GST)
$34.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.41 |
*price indicative
- RS Stock No.:
- 280-5980
- Distrelec Article No.:
- 301-73-982
- Mfr. Part No.:
- 43703
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | T10 mm | |
| Blade Length | 50mm | |
| Overall Length | 150mm | |
| ESD Safe | Yes | |
| Standards/Approvals | International IEC standard 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size T10 mm | ||
Blade Length 50mm | ||
Overall Length 150mm | ||
ESD Safe Yes | ||
Standards/Approvals International IEC standard 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdrivers are ideal for fine and delicate fastening tasks on components at risk of electrostatic discharge. The challenge when working on electronic components is that they can become damaged even at the lowest voltages. The electrostatically conductive fine screwdriver PicoFinish ESD masters such tasks effortlessly. Thanks to their long, slim handles and quick turning zone, these fine screwdrivers are ideal for careful, precise work practices on delicate work pieces.
Slim handle with soft grip
Extra long rotating cap ensures optimum feed
Protect electronic components from damage
Optimal balance between precision and control
- RS Stock No. 2805937
- Mfr. Part No. 42483
Each
$25.65
- RS Stock No. 2805915
- Mfr. Part No. 42432
Each
$27.11
- RS Stock No. 2805971
- Mfr. Part No. 43683
Each
$27.93
- RS Stock No. 2805788
- Mfr. Part No. 26067
Each
$15.71
Related links
- Wiha Standard 50 mm Blade VDE/1000V Approved, 150 mm Overall
- Wiha Standard 80 mm Blade, 191 mm Overall
- Wiha Standard 50 mm Blade, 150 mm Overall
- Wiha Standard 50 mm Blade, 150 mm Overall
- Wiha Standard 50 mm Blade, 150 mm Overall
- Wiha Standard 50 mm Blade VDE/1000V Approved, 150 mm Overall
- SAM Precision 50 mm Blade, 141 mm Overall
- Wiha Standard 50 mm Blade VDE/1000V Approved, 152 mm Overall












