Wiha Standard Screwdriver, T9 Tip, 50 mm Blade VDE/1000V Approved, 150mm Overall
- RS Stock No.:
- 280-5936
- Distrelec Article No.:
- 301-44-526
- Mfr. Part No.:
- 42482
- Brand:
- Wiha
Subtotal (1 unit)*
$21.83
(exc. GST)
$24.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.83 |
*price indicative
- RS Stock No.:
- 280-5936
- Distrelec Article No.:
- 301-44-526
- Mfr. Part No.:
- 42482
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | T9 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 50mm | |
| Overall Length | 150mm | |
| Handle Material | Multi-Component | |
| ESD Safe | No | |
| Blade Material | Special Tool Steel | |
| Grip Style | Soft Grip Handle | |
| Height Safe | Yes | |
| Standards/Approvals | DIN EN 60900, VDE | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size T9 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 50mm | ||
Overall Length 150mm | ||
Handle Material Multi-Component | ||
ESD Safe No | ||
Blade Material Special Tool Steel | ||
Grip Style Soft Grip Handle | ||
Height Safe Yes | ||
Standards/Approvals DIN EN 60900, VDE | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdrivers are ideal for delicate and high precision tasks in the electrical sector as well as for hobbyists and model building. Its ergonomic handle design with a soft zone makes it comfortable to use. The smooth running rotating cap allows users to turn the screwdriver quickly and sensitively. The challenge in precision screw fastening lies in working meticulously and carefully without damaging the work piece. Thanks to its long, slim handles and quick turning zone.
Slim handle with soft grip
Extra long rotating cap ensures optimum feed
Optimal balance between precision and control
- RS Stock No. 2805929
- Mfr. Part No. 42474
Each
$26.51
- RS Stock No. 2805931
- Mfr. Part No. 42476
Each
$32.86
- RS Stock No. 2805930
- Mfr. Part No. 42475
Each
$27.42
- RS Stock No. 2805932
- Mfr. Part No. 42477
Each
$30.31
Related links
- Wiha Standard 50 mm Blade VDE/1000V Approved, 150 mm Overall
- Wiha Standard 150 mm Overall
- Wiha Standard 150 mm Overall
- RS PRO Insulated 60 mm Blade VDE/1000V Approved, 150 mm Overall
- Wiha Standard 50 mm Blade VDE/1000V Approved, 152 mm Overall
- ITL Insulated Tools Ltd Insulated 75 mm Blade VDE/1000V Approved, 150 mm Overall
- Bahco Standard 150 mm Blade VDE/1000V Approved, 272 mm Overall
- Wiha Insulated 268 mm Overall












