Teng Tools Screwdriver, PZ0 Tip, 75 mm Blade, 171mm Overall
- RS Stock No.:
- 103-063
- Mfr. Part No.:
- MD960N
- Brand:
- Teng Tools
Subtotal (1 unit)*
$20.80
(exc. GST)
$22.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.80 |
*price indicative
- RS Stock No.:
- 103-063
- Mfr. Part No.:
- MD960N
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PZ0 | |
| Blade Length | 75mm | |
| Overall Length | 171mm | |
| Handle Material | Bi-Material | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Handle | |
| Standards/Approvals | DIN ISO 8764 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PZ0 | ||
Blade Length 75mm | ||
Overall Length 171mm | ||
Handle Material Bi-Material | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Handle | ||
Standards/Approvals DIN ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools PZ screwdriver made with TT-MV PLUS steel alloy for greater strength and material flexibilty and ergonomically designed bi-material handle for easy use with higher torque and faster speed also the handle is moulded around the blade to ensur
Hole in the handle for hanging or for use as a T handle for extra torque
Designed and manufactured to DIN 2380
No batteries included
- RS Stock No. 0103224
- Mfr. Part No. MD940N
Each
$20.38
- RS Stock No. 0809713
- Mfr. Part No. MD907TN
Each
$16.66
- RS Stock No. 0810583
- Mfr. Part No. MD908TN
Each
$16.66
- RS Stock No. 0810581
- Mfr. Part No. MD906TN
Each
$16.66
Related links
- Teng Tools Standard 75 mm Blade, 171 mm Overall
- Teng Tools Standard 75 mm Blade, 171 mm Overall
- Teng Tools Standard 75 mm Blade, 171 mm Overall
- Teng Tools Standard 75 mm Blade, 171 mm Overall
- Facom Standard 75 mm Blade, 178 mm Overall
- Bahco Standard 75 mm Blade VDE/1000V Approved, 197 mm Overall
- SAM Standard 75 mm Blade VDE/1000V Approved, 165 mm Overall
- Stanley Standard 75 mm Blade










