Stanley Philips Screwdriver, PH1 Tip, 30 mm Blade, 171mm Overall

Subtotal (1 unit)*

$9.75

(exc. GST)

$10.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.75

*price indicative

RS Stock No.:
561-958
Mfr. Part No.:
0-65-406
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Philips Screwdriver

Screwdriver Type

Standard

Tip Size

PH1

Insulation

Insulated

Blade Length

30mm

Overall Length

171mm

Handle Material

TRI Material

Blade Material

Silicon Steel, Carbon

Grip Style

Ergonomic

Standards/Approvals

No

Non-Sparking

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The DeWALT Phillips Screwdriver features a CNC precision-machined tip for exceptional strength, performance, and long product life. It ensures an optimum dimensional fit, accuracy, and control while reducing cam out. Sand-blasted for protection against corrosion and wear, this screwdriver is built for durability and reliable performance.

Comfortable ergonomic handle

Narrow waist

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy