SAM Screwdriver, 150 mm Blade, 271.9mm Overall
- RS Stock No.:
- 270-9818
- Mfr. Part No.:
- T-65E150-FME
- Brand:
- SAM
Subtotal (1 unit)*
$64.94
(exc. GST)
$71.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.94 |
*price indicative
- RS Stock No.:
- 270-9818
- Mfr. Part No.:
- T-65E150-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Blade Length | 150mm | |
| Overall Length | 271.9mm | |
| Blade Material | Carbon Steel | |
| Standards/Approvals | NF ISO 2380-2, NF ISO 2380-1, DIN 5264 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Blade Length 150mm | ||
Overall Length 271.9mm | ||
Blade Material Carbon Steel | ||
Standards/Approvals NF ISO 2380-2, NF ISO 2380-1, DIN 5264 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Electricians S1 slotted screwdriver has chrome plated blade with burnished tip. The end of the blade is milled for easy access to the screw, especially in connecting blocks.
Ergonomic Bi material handle
Yellow colour to immediate identification of the slotted tip
