SAM Philips Screwdriver, 150 mm Blade, 279.6mm Overall

Subtotal (1 unit)*

$40.86

(exc. GST)

$44.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.86

*price indicative

RS Stock No.:
221-2579
Mfr. Part No.:
T-3PH150
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Philips Screwdriver

Screwdriver Type

Standard

VDE/1000V Approved

No

Blade Length

150mm

Insulation

Uninsulated

Overall Length

279.6mm

ESD Safe

No

Blade Material

Vanadium Steel

Height Safe

No

Grip Style

Ergonomic

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The SAM S1 Philips hexagonal blade screwdriver has chromed blade and ergonomic bi-material handle and quick identification of the Philips impression of the grey colour on the handle.

It has sandblasted treated tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy