SAM Screwdriver, 150 mm Blade, 222.9mm Overall
- RS Stock No.:
- 221-2610
- Mfr. Part No.:
- T-65MH150
- Brand:
- SAM
Subtotal (1 unit)*
$27.78
(exc. GST)
$30.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.78 |
*price indicative
- RS Stock No.:
- 221-2610
- Mfr. Part No.:
- T-65MH150
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Thickness | 1.2mm | |
| VDE/1000V Approved | No | |
| Blade Length | 150mm | |
| Insulation | Insulated | |
| Tip Width | 6 mm | |
| Overall Length | 222.9mm | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | NF ISO 2380-2, NF ISO 2380-1, DIN 5264 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Thickness 1.2mm | ||
VDE/1000V Approved No | ||
Blade Length 150mm | ||
Insulation Insulated | ||
Tip Width 6 mm | ||
Overall Length 222.9mm | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals NF ISO 2380-2, NF ISO 2380-1, DIN 5264 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM S1 screwdriver with mechanic slot hexagonal blade has chromed blade and ergonomic bi-material handle. It has quick identification of the Phillips impression of the yellow colour on the handle. It's long blade is useful to access screws housed in c
It has sandblasted treated tip
