SAM Screwdriver, 150 mm Blade, 279.5mm Overall

Subtotal (1 unit)*

$37.83

(exc. GST)

$41.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.83

*price indicative

RS Stock No.:
221-2618
Mfr. Part No.:
T-8MHP150
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver

Screwdriver Type

Standard

Tip Thickness

1.2mm

VDE/1000V Approved

No

Blade Length

150mm

Insulation

Insulated

Tip Width

8 mm

Overall Length

279.5mm

Height Safe

Yes

Grip Style

Ergonomic

Standards/Approvals

DIN 5264, NF ISO 2380-2, NF ISO 2380-1

RoHS Status: Exempt

COO (Country of Origin):
CZ
The SAM S1 screwdriver has mechanic slot hexagonal blade with hexagon nut. It allows powerful tightening or loosening with a wrench. It has ergonomic bi-material handle and quick identification of the slit impression of the yellow colour on the handle.

It has chromed blade with sandblasted treated tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy