Facom Reversible Screwdriver Blade, IPR20, IPR25 Tip, 125 mm Blade, 175mm Overall
- RS Stock No.:
- 268-6737
- Mfr. Part No.:
- ATMZ.XRP20-25
- Brand:
- Facom
Subtotal (1 unit)*
$28.93
(exc. GST)
$31.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.93 |
*price indicative
- RS Stock No.:
- 268-6737
- Mfr. Part No.:
- ATMZ.XRP20-25
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Reversible Screwdriver Blade | |
| Screwdriver Type | Reversible Screwdriver Blade | |
| Tip Size | IPR20, IPR25 | |
| VDE/1000V Approved | No | |
| Blade Length | 125mm | |
| Overall Length | 175mm | |
| Blade Material | Chromium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Reversible Screwdriver Blade | ||
Screwdriver Type Reversible Screwdriver Blade | ||
Tip Size IPR20, IPR25 | ||
VDE/1000V Approved No | ||
Blade Length 125mm | ||
Overall Length 175mm | ||
Blade Material Chromium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom short screwdriver blade is hexagonal reversible blade with slotted head type and 1/4 drive size.
Chromed finish
Related links
- Facom Reversible 125 mm Blade, 175 mm Overall
- Facom Reversible TT40 Tip 175 mm Overall
- Facom Reversible IPR15 Tip 175 mm Overall
- Facom Reversible 125 mm Blade, 175 mm Overall
- Facom Reversible 125 mm Blade, 175 mm Overall
- Facom Reversible 125 mm Blade, 175 mm Overall
- Facom Reversible T9 Tip 175 mm Overall
- Facom Reversible 125 mm Blade, 175 mm Overall
