Facom Reversible Screwdriver Blade, 0.25 in Blade, 67mm Overall
- RS Stock No.:
- 268-6722
- Mfr. Part No.:
- ATMZ.S3.5-4S
- Brand:
- Facom
Subtotal (1 unit)*
$18.25
(exc. GST)
$20.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.25 |
*price indicative
- RS Stock No.:
- 268-6722
- Mfr. Part No.:
- ATMZ.S3.5-4S
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Reversible Screwdriver Blade | |
| Product Type | Reversible Screwdriver Blade | |
| VDE/1000V Approved | No | |
| Blade Length | 0.25in | |
| Overall Length | 67mm | |
| Blade Material | Chrome Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Reversible Screwdriver Blade | ||
Product Type Reversible Screwdriver Blade | ||
VDE/1000V Approved No | ||
Blade Length 0.25in | ||
Overall Length 67mm | ||
Blade Material Chrome Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom short screwdriver blade is hexagonal reversible blade with slotted head type and 1/4 drive size.
Chromed finish
Related links
- Facom Reversible 67 mm Overall
- Facom Reversible 175 mm Overall
- Facom Reversible 52 mm Blade, 67 mm Overall
- Wera Standard 0.25 in Blade, 262 mm Overall
- Wera Bit Holder 0.25 in Blade, 232 mm Overall
- Facom Reversible 175 mm Overall
- Facom Reversible TT40 Tip 175 mm Overall
- Facom Reversible T15 Tip 175 mm Overall
