Knipex Insulated Torx & Torx Plus Screwdriver, TX30 Tip, 100 mm Blade VDE/1000V Approved, 210mm Overall
- RS Stock No.:
- 267-3257
- Mfr. Part No.:
- 98 26 30
- Brand:
- Knipex
Subtotal (1 unit)*
$46.93
(exc. GST)
$51.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.93 |
*price indicative
- RS Stock No.:
- 267-3257
- Mfr. Part No.:
- 98 26 30
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Screwdriver Type | Insulated | |
| Product Type | Torx & Torx Plus Screwdriver | |
| Tip Size | TX30 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Overall Length | 210mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | High Grade Steel | |
| Height Safe | Yes | |
| Standards/Approvals | DIN EN 60900 IEC 60900 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Screwdriver Type Insulated | ||
Product Type Torx & Torx Plus Screwdriver | ||
Tip Size TX30 | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Overall Length 210mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material High Grade Steel | ||
Height Safe Yes | ||
Standards/Approvals DIN EN 60900 IEC 60900 | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- SI
KNIPEX 98 26 30 Screwdrivers for Torx® screws insulating multi-component handle, VDE-tested burnished 210 mm
98 26 30 Screwdrivers for Torx® screws Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Torx® is a registered trademark of Acument Global Technologies, Inc - Size: TX30- Blade length: 100mm- Handle length: 112mm- Length of non-insulated blade: 18mm- VDE tested: yes
Technical attributes
Ergonomically Optimised Dual Component Handle For Fatigue Reduced Work And Optimum Transmission Of Force
Handle Design Prevents Rolling
Handle Design Prevents Rolling
- RS Stock No. 2673252
- Mfr. Part No. 98 26 10
Each
$17.68
- RS Stock No. 1230813
- Mfr. Part No. 05028037001
Each
$36.34
- RS Stock No. 1230812
- Mfr. Part No. 05028036001
Each
$37.26
- RS Stock No. 2673255
- Mfr. Part No. 98 26 25
Each
$22.87
Related links
- Knipex Insulated 75 mm Blade VDE/1000V Approved, 182 mm Overall
- Knipex Insulated 202 mm Overall
- Knipex Insulated 80 mm Blade VDE/1000V Approved, 185 mm Overall
- Knipex Insulated 60 mm Blade VDE/1000V Approved, 160 mm Overall
- Knipex Insulated 80 mm Blade VDE/1000V Approved, 185 mm Overall
- Knipex Insulated 80 mm Blade VDE/1000V Approved, 185 mm Overall
- Phoenix Contact Insulated 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Knipex Insulated 100 mm Blade VDE/1000V Approved, 212 mm Overall












