Knipex Slotted Screwdriver, 150 mm Blade VDE/1000V Approved, 262mm Overall
- RS Stock No.:
- 267-3232
- Mfr. Part No.:
- 98 20 65
- Brand:
- Knipex
Subtotal (1 unit)*
$56.30
(exc. GST)
$61.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.30 |
*price indicative
- RS Stock No.:
- 267-3232
- Mfr. Part No.:
- 98 20 65
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Thickness | 1.2mm | |
| VDE/1000V Approved | Yes | |
| Tip Width | 6.5 mm | |
| Insulation | Insulated | |
| Blade Length | 150mm | |
| Overall Length | 262mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | High Grade Steel | |
| Height Safe | Yes | |
| Standards/Approvals | DIN EN 60900 IEC 60900 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Thickness 1.2mm | ||
VDE/1000V Approved Yes | ||
Tip Width 6.5 mm | ||
Insulation Insulated | ||
Blade Length 150mm | ||
Overall Length 262mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material High Grade Steel | ||
Height Safe Yes | ||
Standards/Approvals DIN EN 60900 IEC 60900 | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- SI
The Knipex Screwdrivers for slotted screws with handle design prevents rolling.Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force.
Chrome vanadium molybdenum steel
Does not contain SVHC
Related links
- Knipex Insulated 262 mm Overall
- Knipex Insulated 150 mm Blade VDE/1000V Approved, 270 mm Overall
- Knipex Insulated 150 mm Blade VDE/1000V Approved, 270 mm Overall
- Knipex Insulated 202 mm Overall
- Knipex Insulated 177 mm Overall
- Knipex Insulated 320 mm Overall
- Knipex Insulated 202 mm Overall
- Knipex Insulated 295 mm Overall
