Knipex Slotted Screwdriver, 200 mm Blade VDE/1000V Approved, 320mm Overall

Subtotal (1 unit)*

$55.46

(exc. GST)

$61.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 09 November 2026
  • Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.46

*price indicative

RS Stock No.:
267-3222
Mfr. Part No.:
98 20 10
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Slotted Screwdriver

Screwdriver Type

Insulated

Tip Thickness

1.6mm

VDE/1000V Approved

Yes

Insulation

Insulated

Tip Width

10 mm

Blade Length

200mm

Overall Length

320mm

Handle Material

Bi-Material

ESD Safe

No

Blade Material

High Grade Steel

Height Safe

Yes

Standards/Approvals

DIN EN 60900 IEC 60900

Non-Sparking

No

Non Compliant

COO (Country of Origin):
SI
The Knipex Screwdrivers for slotted screws with handle design prevents rolling.Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force.

Chrome vanadium molybdenum steel

Does not contain SVHC

Each
$32.62
Each
$19.75
Each
$56.30
Each
$32.17

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy