SAM Philips Screwdriver, 6 mm Tip, 210mm Overall
- RS Stock No.:
- 266-8367
- Mfr. Part No.:
- TW-2PH100
- Brand:
- SAM
Subtotal (1 unit)*
$32.01
(exc. GST)
$35.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.01 |
*price indicative
- RS Stock No.:
- 266-8367
- Mfr. Part No.:
- TW-2PH100
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Standard | |
| Product Type | Philips Screwdriver | |
| Tip Size | 6 mm | |
| VDE/1000V Approved | No | |
| Overall Length | 210mm | |
| Handle Material | Wooden | |
| Standards/Approvals | NF ISO 8764-2, DIN 5264, NF ISO 8764-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Standard | ||
Product Type Philips Screwdriver | ||
Tip Size 6 mm | ||
VDE/1000V Approved No | ||
Overall Length 210mm | ||
Handle Material Wooden | ||
Standards/Approvals NF ISO 8764-2, DIN 5264, NF ISO 8764-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Philips wooden round blade screwdriver that has nut integrated on the blade enabling tightening and loosening with a spanner. Integrated through blade allowing you to strike the pommel.
6 flat ring for reinforced tightening
Related links
- SAM Standard 125 mm Blade, 230 mm Overall
- SAM Standard, 6 mm Tip
- SAM Standard 272.8 mm Overall
- SAM Standard 100 mm Blade, 205 mm Overall
- SAM Standard 125 mm Blade, 247.9 mm Overall
- SAM Standard 115 mm Blade, 215 mm Overall
- SAM Standard 100 mm Blade VDE/1000V Approved
- SAM Standard 200 mm Blade, 325 mm Overall
