SAM Screwdriver, 6 mm Tip, 100 mm Blade VDE/1000V Approved
- RS Stock No.:
- 270-9826
- Mfr. Part No.:
- T-CEP-2X100
- Brand:
- SAM
Subtotal (1 unit)*
$34.51
(exc. GST)
$37.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.51 |
*price indicative
- RS Stock No.:
- 270-9826
- Mfr. Part No.:
- T-CEP-2X100
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 6 mm | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Handle Material | Dual Material Insulated Handle | |
| ESD Safe | No | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 6 mm | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Handle Material Dual Material Insulated Handle | ||
ESD Safe No | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Impact resistant screwdriver with acetate handle. It has metallic impact surface on the back of the handle enabling powerful loosening. It is forged through blade ensuring the handle is not damaged during the striking phase.
Washable acetate handle
Very good tool ergonomics
Related links
- SAM Standard 100 mm Blade VDE/1000V Approved
- SAM Standard 100 mm Blade VDE/1000V Approved, 200 mm Overall
- SAM Standard 100 mm Blade VDE/1000V Approved, 200 mm Overall
- Bahco Standard 150 mm Blade VDE/1000V Approved, 322 mm Overall
- Bosch Standard 125 mm Blade VDE/1000V Approved, 307 mm Overall
- SAM Standard Screwdriver Set VDE/1000V Approved
- SAM Standard 100 mm Blade, 205 mm Overall
- SAM Standard 200 mm Blade VDE/1000V Approved, 320 mm Overall
