SAM Standard Screwdriver, 6 mm Tip, 115 mm Blade, 215mm Overall

Subtotal (1 unit)*

$24.35

(exc. GST)

$26.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.35

*price indicative

RS Stock No.:
208-705
Mfr. Part No.:
TB-27R115
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Screwdriver Type

Standard

Product Type

Screwdriver

Tip Size

6 mm

Blade Length

115mm

Overall Length

215mm

Handle Material

Bi-Material

Blade Material

Chrome Plated

Grip Style

2-Material Non-Slip Sheath

Standards/Approvals

LRQA, NF ISO 8764-2, DIN 5264, NF ISO 8764-1, ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
CZ

TB-27R115


The SAM Outillage ResisTorx SAMSOFORCE round blade screwdriver excels in performance and comfort. Engineered with an ergonomic design, it provides a secure grip for extended use, making it perfect for both professionals and DIY enthusiasts. The chrome-plated blade with a burnished tip ensures durability and precise fit. Its colour-coded sheath facilitates quick tool identification, enhancing workflow efficiency.

Comfortable two-material non-slip sheath for a secure grip

Quick identification with a distinctive colour-coded design

Durable chrome-plated blade for enhanced resilience

Round blade design optimises performance across various tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy