Wera Screwdriver, 150 mm Blade, 255mm Overall

Subtotal (1 unit)*

$39.93

(exc. GST)

$43.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.93

*price indicative

RS Stock No.:
266-5903
Mfr. Part No.:
05032005001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Screwdriver Type

Standard

Product Type

Screwdriver

Tip Thickness

1.2mm

Tip Width

6.5 mm

Blade Length

150mm

Overall Length

255mm

Blade Material

Stainless Steel

Grip Style

multi-Component Kraftform Handle

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

3334 Screwdriver for slotted screws, stainless, 1.2 x 6.5 x 150 mm


The High quality Kraftform Plus screwdriver out of stainless steel. The stainless tools from Wera are vacuum ice-hardened and have the hardness and strength needed for screw connections. They can be used for industrial Application: without hesitation. The Laser tip tip literally bites into the head of the screw and thereby prevents any slipping out of the screw head. Multi-component Kraftform handle for fast and low-fatigue working. "take it easy" Tool Finder color coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.

Stainless screwdriver for slotted screws

Multi-component Kraftform handle for fast and ergonomic screw driving

Take it easy tool finder color coding according to profile and size

Hexagonal anti-roll feature against rolling away

Laser tip tip, stainless to

Application:


Slotted screws Blade Round Design Laser tip, stainless steel for minimising rust, Handle Kraftform with non-roll feature, multi-component. take it easy tool finder color coding according to profile (yellow = slotted) and size stamp.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy