Bahco Slotted Screwdriver, 150 mm Blade VDE/1000V Approved, 255mm Overall
- RS Stock No.:
- 124-6319
- Mfr. Part No.:
- B196.065.150
- Brand:
- Bahco
Subtotal (1 unit)*
$35.64
(exc. GST)
$39.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.64 |
*price indicative
- RS Stock No.:
- 124-6319
- Mfr. Part No.:
- B196.065.150
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | Standard | |
| Product Type | Slotted Screwdriver | |
| Tip Thickness | 1.2mm | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 150mm | |
| Tip Width | 6.5 mm | |
| Overall Length | 255mm | |
| Blade Material | Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Standard | ||
Product Type Slotted Screwdriver | ||
Tip Thickness 1.2mm | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 150mm | ||
Tip Width 6.5 mm | ||
Overall Length 255mm | ||
Blade Material Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Insulated Slotted Screwdrivers
Bahco insulated slotted screwdrivers for work on live equipment up to 1000 V.
Two component handle with vertical groves for comfortable grip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip
