Phoenix Contact Screwdriver, 150 mm Blade, 255mm Overall
- RS Stock No.:
- 135-699
- Mfr. Part No.:
- 1212553
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$265.79
(exc. GST)
$292.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $265.79 | $26.579 |
*price indicative
- RS Stock No.:
- 135-699
- Mfr. Part No.:
- 1212553
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 1.2mm | |
| VDE/1000V Approved | No | |
| Blade Length | 150mm | |
| Tip Width | 6.5 mm | |
| Overall Length | 255mm | |
| Blade Material | Steel | |
| Grip Style | 2-Component Grip | |
| Standards/Approvals | DIN ISO 2380-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 1.2mm | ||
VDE/1000V Approved No | ||
Blade Length 150mm | ||
Tip Width 6.5 mm | ||
Overall Length 255mm | ||
Blade Material Steel | ||
Grip Style 2-Component Grip | ||
Standards/Approvals DIN ISO 2380-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact screwdriver is a versatile tool designed to make your tasks easier. It features an ergonomic two-component safety handle for a comfortable grip and increased control. The bladed screwdriver has a size of 1.2 x 6.5 x 150 mm, making it suitable for a variety of applications. With a large contact surface of the blades inside the screw head, you can achieve precise and efficient results every time. Whether you're a professional tradesperson or a DIY enthusiast, this screwdriver is a must-have tool for your kit.
Ergonomic handle ensures comfortable grip and control
Versatile bladed screwdriver size 1.2 x 6.5 x 150 mm
Large contact surface for precise screw results
Alloyed tool steel for durable, long-lasting use
Related links
- Wera Standard 255 mm Overall
- Wera Standard 150 mm Blade, 255 mm Overall
- SAM Slotted 255 mm Overall
- Bahco Hexagon Nut Driver 150 mm Blade, 255 mm Overall
- SAM 255 mm Overall
- Bahco Hexagon Nut Driver 150 mm Blade, 255 mm Overall
- Bahco Hexagon Nut Driver 150 mm Blade, 255 mm Overall
- Bahco Standard 255 mm Overall
