Wera Screwdriver, 150 mm Blade, 248mm Overall
- RS Stock No.:
- 127-1260
- Mfr. Part No.:
- 05110005001
- Brand:
- Wera
Subtotal (1 unit)*
$19.10
(exc. GST)
$21.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.10 |
*price indicative
- RS Stock No.:
- 127-1260
- Mfr. Part No.:
- 05110005001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 800μm | |
| Insulation | Insulated | |
| Tip Width | 4 mm | |
| Blade Length | 150mm | |
| Overall Length | 248mm | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 800μm | ||
Insulation Insulated | ||
Tip Width 4 mm | ||
Blade Length 150mm | ||
Overall Length 248mm | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
335 Screwdriver for slotted screws
High quality Kraftform Plus screwdriver with electricians blade. Multi-component Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The tips of Wera Lasertip screwdrivers are microscopically roughened by means of laser beams. This rough surface literally bites into the head of the screw. Any unintentional slipping out is therefore prevented. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace and handle markings make for simplified finding and sorting of the tool.
Slotted screwdriver -electricians blade
Multi-component Kraftform handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Lasertip tips for more secure fit in the screw head
335 Screwdriver for slotted screws, 0.8 x 4 x 150 mm
Related links
- Phoenix Contact Slotted Standard 150 mm Blade, 248 mm Overall
- Phoenix Contact Standard 150 mm Blade, 248 mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 248 mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 248 mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 248 mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 248 mm Overall
- Wera Standard 262 mm Overall
- Wera Standard 281 mm Overall
