Wera Screwdriver Handle, 6 mm Tip, 98mm Overall
- RS Stock No.:
- 266-5366
- Mfr. Part No.:
- 05002900001
- Brand:
- Wera
Subtotal (1 unit)*
$40.91
(exc. GST)
$45.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.91 |
*price indicative
- RS Stock No.:
- 266-5366
- Mfr. Part No.:
- 05002900001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Screwdriver Handle | |
| Product Type | Screwdriver Handle | |
| Tip Size | 6 mm | |
| Insulation | Insulated | |
| Overall Length | 98mm | |
| Handle Material | Multi-Component | |
| Blade Material | Stainless Steel | |
| Grip Style | Kraftform Handle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Screwdriver Handle | ||
Product Type Screwdriver Handle | ||
Tip Size 6 mm | ||
Insulation Insulated | ||
Overall Length 98mm | ||
Handle Material Multi-Component | ||
Blade Material Stainless Steel | ||
Grip Style Kraftform Handle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
80 Vario handle, 6 x 98 mm
The Wera 6 mm Vario blade adaptor. Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The hexagonal non-roll feature prevents any annoying rolling away at the workplace. The integrated hex bolster allows higher torque to be applied with an open-end or ring spanner.
Kraftform handle with 10 mm hex bolster
Not suitable for bits with ¼" hex drive
Kraftform handle for high working speeds and ergonomic screw driving
Hexagonal anti-roll feature against rolling away
Suitable for insertion of 6 mm Vario blades or a Vario ad
Application:
6 mm Vario blades and adaptors Handle Kraftform with non-roll feature, multi-component, 10 mm bolster
Related links
- Wera Screwdriver Handle 60 mm Blade, 100 mm Overall
- Wiha Hexagon Screwdriver Handle 120 mm Overall
- Wiha Hexagon Screwdriver Handle 114 mm Blade, 120 mm Overall
- Wera Standard 90 mm Blade, 98 mm Overall
- Knipex Hexagonal Nut Driver with T-Handle 300 mm Overall
- Wera Screwdriver Handle With Bits 7 Pieces Phillips, Torx
- Wera Hex Screwdriver Bit 6 mm Tip 89 mm Overall 1-Piece
- Wera Hexagon Socket Screwdriver Bit 6 mm Tip 25 mm Overall
