Wera Hexagon Socket Screwdriver Bit, 1/4 in Drive, 6 mm Tip, Hex Drive, 25mm Overall
- RS Stock No.:
- 266-5981
- Mfr. Part No.:
- 05056687001
- Brand:
- Wera
Subtotal (1 unit)*
$6.71
(exc. GST)
$7.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.71 |
*price indicative
- RS Stock No.:
- 266-5981
- Mfr. Part No.:
- 05056687001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Head Type | Hexagon Socket | |
| Size | 6 mm | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-D 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Head Type Hexagon Socket | ||
Size 6 mm | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-D 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
840/1 BTZ bits, 6 x 25 mm
The Wera BiTorsion bits for hexagon screws with elastic torsion zone into which kinetic energy is dissipated during peak loads. With softer BiTorsion zone to prevent the bit tip from twisting at high loads. This significantly increases the product life. Extra-hard design. 1/4" hexagonal, suitable for holders as per DIN ISO 1173-D 6.3.
For socket head screws
BiTorsion zone to absorb peak loads
Considerable reduction in the risk of breakage, significant increase in service life
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 1)
Application:
Hexagon socket screws Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 bit holders Design Hex-Plus, BiTorsion for long service life, extra-tough, for universal use. take it easy tool finder Output color coding (blue = hexagon) and large stamp to enable the desired bit to be easily located.
- RS Stock No. 8756827
- Mfr. Part No. 05056345001
Each
$16.80
- RS Stock No. 2666234
- Mfr. Part No. 05071080001
Each
$22.86
- RS Stock No. 2666172
- Mfr. Part No. 05066150001
Each
$13.02
- RS Stock No. 2666176
- Mfr. Part No. 05066170001
Each
$13.67
Related links
- Wera Hexagon Socket Screwdriver Bit 5.5 mm Tip 25 mm Overall
- Wera Hexagon Socket Screwdriver Bit 5 mm Tip 25 mm Overall
- Wera Hexagon Socket Screwdriver Bit 4 mm Tip 25 mm Overall 4-Piece
- Wera Hexagon Socket Screwdriver Bit 3 mm Tip 25 mm Overall 3-Piece
- Wera Hexagon Socket Screwdriver Bit 1.5 mm Tip 25 mm Overall
- Wera Hexagon Socket Screwdriver Bit 2 mm Tip 25 mm Overall 2-Piece
- Wera Hexagon Socket Screwdriver Bit 25 mm Tip 89 mm Overall
- Wera Hexagon Socket Screwdriver Bit 89 mm Tip 89 mm Overall












