Wiha Hexagon Screwdriver Handle, 6 mm Tip, 120mm Overall
- RS Stock No.:
- 280-5831
- Distrelec Article No.:
- 180-49-373
- Mfr. Part No.:
- 10162
- Brand:
- Wiha
Subtotal (1 unit)*
$45.33
(exc. GST)
$49.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.33 |
*price indicative
- RS Stock No.:
- 280-5831
- Distrelec Article No.:
- 180-49-373
- Mfr. Part No.:
- 10162
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Screwdriver Type | Screwdriver Handle | |
| Product Type | Screwdriver Handle | |
| Tip Type | Hexagon | |
| Tip Size | 6 mm | |
| Overall Length | 120mm | |
| Standards/Approvals | IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Screwdriver Type Screwdriver Handle | ||
Product Type Screwdriver Handle | ||
Tip Type Hexagon | ||
Tip Size 6 mm | ||
Overall Length 120mm | ||
Standards/Approvals IEC 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdriver handle SoftFinish telescopic is designed for SYSTEM 6 interchangeable blade 6 mm. This screwdriver handle is designed for working on electrostatically sensitive components
Compliance with IEC 61340 5 1
Related links
- Wiha Hexagon Screwdriver Handle 114 mm Blade, 120 mm Overall
- Wera Screwdriver Handle 60 mm Blade, 100 mm Overall
- Wera Screwdriver Handle 98 mm Overall
- Facom Hexagon Socket Wrench 120 mm Overall
- Wiha Ball End Hexagon Screwdriver 125 mm Blade, 243 mm Overall
- Wera Bit Holder 23 mm Blade, 120 mm Overall
- Wiha Torx Screwdriver 40 mm Blade, 120 mm Overall
- Wiha Hexagon Nut Driver 50 mm Blade, 160 mm Overall
