Expert by Facom Insulated Screwdriver VDE/1000V Approved, 202mm Overall
- RS Stock No.:
- 255-2753
- Mfr. Part No.:
- E050608
- Brand:
- Expert by Facom
Get a bulk buy discount
Add 15 more to save $6.30
View bulk pricing optionsSubtotal (1 unit)*
$9.94
(exc. GST)
$10.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 56 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $9.94 | - |
| 15 - 39 | $9.52 | $6.30 |
| 40 + | $9.10 | $33.60 |
*price indicative
- RS Stock No.:
- 255-2753
- Mfr. Part No.:
- E050608
- Brand:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Thickness | 600μm | |
| VDE/1000V Approved | Yes | |
| Insulation | Uninsulated | |
| Tip Width | 3.5 mm | |
| Overall Length | 202mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Grip Style | Ergonomic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Thickness 600μm | ||
VDE/1000V Approved Yes | ||
Insulation Uninsulated | ||
Tip Width 3.5 mm | ||
Overall Length 202mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Grip Style Ergonomic | ||
Height Safe No | ||
Standards/Approvals No | ||
Non-Sparking No | ||
- COO (Country of Origin):
- FR
The Expert by Facom 1000 Volt insulated screwdrivers for slotted head screws has trimaterial ergonomic handle for comfortable and reliable screwing. Screw head color code is red. Each product is tested under 10,000 Volts.
Round hardened blade with orange PVC insulation
Related links
- Expert by Facom Insulated 202 mm Overall
- Facom Insulated 202 mm Overall
- Knipex Insulated 202 mm Overall
- Knipex Insulated 202 mm Overall
- Bahco Insulated 202 mm Overall
- Bahco Insulated 80 mm Blade VDE/1000V Approved, 202 mm Overall
- Bahco Insulated 80 mm Blade VDE/1000V Approved, 202 mm Overall
- Bahco Standard 80 mm Blade VDE/1000V Approved, 202 mm Overall