Facom Standard Screwdriver, T27 Tip, 275 mm Blade, 395mm Overall
- RS Stock No.:
- 235-8443
- Mfr. Part No.:
- ATX27X275
- Brand:
- Facom
Subtotal (1 unit)*
$42.93
(exc. GST)
$47.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.93 |
*price indicative
- RS Stock No.:
- 235-8443
- Mfr. Part No.:
- ATX27X275
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | T27 | |
| Blade Length | 275mm | |
| Overall Length | 395mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size T27 | ||
Blade Length 275mm | ||
Overall Length 395mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom ATX275 series protwist screwdrivers for torx screws has handle material softer for more comfort and still chemical resistant. It has blade tricoating treatment and is compliant with torx specifications.
Handle channel - +10 % torque
Length 395 mm
Related links
- Facom Standard 275 mm Blade, 395mm Overall
- Facom Standard 275 mm Blade, 395mm Overall
- Facom Standard 275 mm Blade, 400mm Overall
- Facom Standard 275 mm Blade, 395 mm Overall
- Facom Standard 100 mm Blade, 220 mm Overall
- Teng Tools Insulated 275 mm Blade VDE/1000V Approved, 275 mm Overall
- SAM Flat Nut Driver 275 mm Blade, 275 mm Overall
- Teng Tools Socket Socket Driver 275 mm Blade, 275mm Overall
