Facom Standard Screwdriver, T25 Tip, 275 mm Blade, 395mm Overall
- RS Stock No.:
- 235-8442
- Mfr. Part No.:
- ATX25X275
- Brand:
- Facom
Subtotal (1 unit)*
$40.31
(exc. GST)
$44.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.31 |
*price indicative
- RS Stock No.:
- 235-8442
- Mfr. Part No.:
- ATX25X275
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | T25 | |
| Blade Length | 275mm | |
| Overall Length | 395mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size T25 | ||
Blade Length 275mm | ||
Overall Length 395mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom ATX275 series protwist screwdrivers for torx screws has handle material softer for more comfort and still chemical resistant. It has blade tricoating treatment and is compliant with torx specifications.
Handle channel - +10 % torque
Length 395 mm
Related links
- Facom Standard 275 mm Blade, 395mm Overall
- Facom Standard 275 mm Blade, 395mm Overall
- Facom Standard 100 mm Blade, 220 mm Overall
- Facom Standard 275 mm Blade, 400mm Overall
- Facom Standard 275 mm Blade, 395 mm Overall
- Wera Standard 100 mm Blade, 130 mm Overall
- Wera Standard 100 mm Blade, 205 mm Overall
- Bahco Standard 125 mm Blade, 247 mm Overall
