Facom Slotted Screwdriver, 100 mm Blade, 209mm Overall
- RS Stock No.:
- 235-8356
- Mfr. Part No.:
- AT4X100ST
- Brand:
- Facom
Subtotal (1 unit)*
$27.55
(exc. GST)
$30.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 109 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.55 |
*price indicative
- RS Stock No.:
- 235-8356
- Mfr. Part No.:
- AT4X100ST
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Width | 4 mm | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Overall Length | 209mm | |
| Blade Material | Stainless Steel | |
| Grip Style | Bi Material Grip | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2380-1, DIN ISO 2380-1, NF ISO 2380-1, DIN ISO 2380-2, NF ISO 2380-2, ISO 2380-2, ASME B107.600 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Standard | ||
Tip Width 4 mm | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Overall Length 209mm | ||
Blade Material Stainless Steel | ||
Grip Style Bi Material Grip | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2380-1, DIN ISO 2380-1, NF ISO 2380-1, DIN ISO 2380-2, NF ISO 2380-2, ISO 2380-2, ASME B107.600 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom AT.ST series protwist screwdrivers for slotted heads screws has high corrosion resistance of stainless steel tools ensures a longer lifetime in environments prone to rust.
Bi material grip resists to impacts, abrasion, and chemicals
Length 209 mm
