Facom Screwdriver, 100 mm Blade, 200mm Overall
- RS Stock No.:
- 235-8329
- Mfr. Part No.:
- AR.5.5X100
- Brand:
- Facom
Subtotal (1 unit)*
$20.17
(exc. GST)
$22.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.17 |
*price indicative
- RS Stock No.:
- 235-8329
- Mfr. Part No.:
- AR.5.5X100
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Thickness | 1mm | |
| Blade Length | 100mm | |
| Tip Width | 5.5 mm | |
| Insulation | Insulated | |
| Overall Length | 200mm | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | NF ISO 2380-2, DIN ISO 2380-2, ISO 2380-2, ASME B107.600, DIN ISO 2380-1, ISO 2380-1, NF ISO 2380-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Thickness 1mm | ||
Blade Length 100mm | ||
Tip Width 5.5 mm | ||
Insulation Insulated | ||
Overall Length 200mm | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals NF ISO 2380-2, DIN ISO 2380-2, ISO 2380-2, ASME B107.600, DIN ISO 2380-1, ISO 2380-1, NF ISO 2380-1 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom AR series ISORYL screwdrivers for slotted head screws has round blade milled for access to the bottom of the well and has polished chrome finish.
Diameter 28 mm
