Facom Slotted Screwdriver, 100 mm Blade, 210mm Overall

Subtotal (1 unit)*

$28.93

(exc. GST)

$31.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.93

*price indicative

RS Stock No.:
235-8359
Mfr. Part No.:
AT5.5X100ST
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Screwdriver Type

Standard

Product Type

Slotted Screwdriver

Insulation

Insulated

Blade Length

100mm

Overall Length

210mm

Blade Material

Stainless Steel

Grip Style

Soft Grip Handle

Height Safe

Yes

Standards/Approvals

ISO 2380-2, DIN ISO 2380-1, NF ISO 2380-1, ASME B107.600, ISO 2380-1, DIN ISO 2380-2, NF ISO 2380-2

Non-Sparking

Yes

Non Compliant

COO (Country of Origin):
FR
The Facom AT.ST series protwist screwdrivers for slotted heads screws has high corrosion resistance of stainless steel tools ensures a longer lifetime in environments prone to rust.

Bi material grip resists to impacts, abrasion, and chemicals

Length 210 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy