Picard Steel Head Locksmith Hammer with Fibreglass Handle, 500 g

Subtotal (1 unit)*

$75.75

(exc. GST)

$83.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.75

*price indicative

RS Stock No.:
269-4031
Mfr. Part No.:
PC0001610-0500
Brand:
Picard
Find similar products by selecting one or more attributes.
Select all

Brand

Picard

Product Type

Locksmith Hammer

Hammer Type

Sledge Hammer

Head Material

Steel

Head Weight

500g

Handle Material

Fibreglass

Overall Length

330mm

Standards/Approvals

DIN 1041, RoHS

COO (Country of Origin):
DE
The PICARD BLACKTEC LOCKSMITH Hammer is for strict requirements in industry and trade with a French pattern. Its 3 component plastic handle with inner fibreglass core is for low vibration work. It is made from alloyed Picard special-steel, carefully hardened and tempered.

Corrosion resistant

Rubberised gripping surface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy