Facom Reversible Screwdriver Blade, 5.5 → 6.5 mm Tip, 125 mm Blade, 175mm Overall
- RS Stock No.:
- 235-8318
- Mfr. Part No.:
- AMZ.S5.5-6.5
- Brand:
- Facom
Subtotal (1 unit)*
$44.05
(exc. GST)
$48.46
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $44.05 |
*price indicative
- RS Stock No.:
- 235-8318
- Mfr. Part No.:
- AMZ.S5.5-6.5
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Reversible | |
| Product Type | Reversible Screwdriver Blade | |
| Tip Size | 5.5 → 6.5 mm | |
| Blade Length | 125mm | |
| Overall Length | 175mm | |
| Grip Style | Plain | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Reversible | ||
Product Type Reversible Screwdriver Blade | ||
Tip Size 5.5 → 6.5 mm | ||
Blade Length 125mm | ||
Overall Length 175mm | ||
Grip Style Plain | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom AMZ series has 1/4 hexagonal reversible blade and chrome finish.
Length 175 mm
Related links
- Facom Reversible 125 mm Blade, 175 mm Overall
- Facom Reversible 125 mm Blade, 175 mm Overall
- Facom Reversible TT40 Tip 175 mm Overall
- Facom Reversible IPR25 Tip 175 mm Overall
- Facom Reversible IPR15 Tip 175 mm Overall
- Facom Reversible 125 mm Blade, 175 mm Overall
- Facom Reversible T9 Tip 175 mm Overall
- Facom Reversible 125 mm Blade, 175 mm Overall
