Facom Reversible Screwdriver Blade, 5 mm Tip, 125 mm Blade, 175mm Overall
- RS Stock No.:
- 268-6714
- Mfr. Part No.:
- ATMZ.H5
- Brand:
- Facom
Subtotal (1 unit)*
$22.38
(exc. GST)
$24.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.38 |
*price indicative
- RS Stock No.:
- 268-6714
- Mfr. Part No.:
- ATMZ.H5
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Reversible Screwdriver Blade | |
| Product Type | Reversible Screwdriver Blade | |
| Tip Size | 5 mm | |
| VDE/1000V Approved | No | |
| Blade Length | 125mm | |
| Overall Length | 175mm | |
| Blade Material | Chromium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Reversible Screwdriver Blade | ||
Product Type Reversible Screwdriver Blade | ||
Tip Size 5 mm | ||
VDE/1000V Approved No | ||
Blade Length 125mm | ||
Overall Length 175mm | ||
Blade Material Chromium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom short screwdriver blade is hexagonal reversible blade with slotted head type and 1/4 drive size.
Chromed finish
Related links
- Facom Reversible 125 mm Blade, 175 mm Overall
- Facom Reversible 125 mm Blade, 175 mm Overall
- Facom Reversible 125 mm Blade, 175 mm Overall
- Facom Reversible 125 mm Blade, 175 mm Overall
- Wera Reversible 175 mm Blade, 175 mm Overall
- Facom Reversible 125 mm Blade, 175 mm Overall
- Facom Reversible TT40 Tip 175 mm Overall
- Facom Reversible IPR25 Tip 175 mm Overall
