BETA Standard Screwdriver Screwdriver, PZ4 Tip, 200 mm Blade, 332mm Overall
- RS Stock No.:
- 234-5449
- Mfr. Part No.:
- 1299PZ 4
- Brand:
- BETA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 234-5449
- Mfr. Part No.:
- 1299PZ 4
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Standard Screwdriver | |
| Product Type | Screwdriver | |
| Tip Size | PZ4 | |
| Blade Length | 200mm | |
| Overall Length | 332mm | |
| Standards/Approvals | UNI/ISO 8764 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Standard Screwdriver | ||
Product Type Screwdriver | ||
Tip Size PZ4 | ||
Blade Length 200mm | ||
Overall Length 332mm | ||
Standards/Approvals UNI/ISO 8764 | ||
Non-Sparking No | ||
RoHS Status: Exempt
The BETA Screwdriver is typical simple screwdriver has a handle and a shaft, ending in a tip the user puts into the screw head before turning the handle. It is screwdrivers for cross head pozidriv-supadriv screws extra short series.
Length 332mm
Weight 230g
Related links
- BETA Cross Head Phillips 200 mm Blade, 332 mm Overall
- BETA Cross Head Phillips 200 mm Blade, 332 mm Overall
- BETA Multi-Test 60 mm Blade, 156 mm Overall
- BETA Multi-Test 100 mm Blade, 220 mm Overall
- BETA Multi-Test 150 mm Blade, 282 mm Overall
- BETA Multi-Test 80 mm Blade, 189 mm Overall
- BETA Slotted 332 mm Overall
- BETA 200 mm Blade, 327 mm Overall
